
DIM3R3400SFA | |
|---|---|
DigiKey Part Number | DIM3R3400SFA-ND |
Manufacturer | |
Manufacturer Product Number | DIM3R3400SFA |
Description | DC DC CONVERTER 36-75V 400W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36 ~ 75V 8.3A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 400 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 2.78" L x 1.45" W x 0.50" H (70.6mm x 36.8mm x 12.7mm) | |
Base Product Number |