• Preferred Supplier

Rochester Sensors UK

제품 종류

Products are not available in KRW.  Change currency

Image of Rochester Sensors' S285 Capacitance Type Coolant Level Switch

S285 Capacitance Type Coolant Level Switch

Horizontally mounted switch for sensing water/coolant levels. Oil level units are available with several connector options.

Image of Rochester Sensors' TLL122 Adjustable Switch

T/LL122 - Single Point Float User Adjustable Switch

User adjustable single level float switches with a DIN style connector. Optional temperature switch and mounting flanges.

Image of Rochester Sensors' TLL155 Fuel Level Sensor

TLL155 Fuel Level Sensor - Cut to Length

For use in diesel fuel tanks. Available with variable resistive voltage or current output. Supplied in probe lengths 500mm or 1000mm. Can be cut to length and magnetically calibrated.

Rochester Sensors UK 소개

Rochester Sensors UK is a global organization with the expertise, resources and capabilities to solve any challenge related to liquid level measurement; whether you are measuring fuels, gases, chemicals, water, wastewater, food-grade liquids or pharmaceuticals. As an industry-leading innovator, Rochester Sensors UK provides technologies to measure liquid levels based on your specific needs. With nearly 200 patents issued, many features of gauges and sensors used in various industries today can be attributed to innovations developed by Rochester Sensors UK over the last 100 years.