TCA5405 Output Expander
Texas Instruments' low voltage 5-bit self-timed, single-wire output expander
Texas Instruments' TCA5405 is a 5-bit output expander controlled using a single wire input. This device is ideal for portable applications as it has a wide VCC range of 1.65 V to 3.6 V. The TCA5405 uses a self-timed serial data protocol with a single data input driven by a master device synchronized to an internal clock of that device. During a Setup phase, the bit period is sampled, then the TCA5405 generates its own internal clock synchronized to that of the Master device to sample the input over a five-bit-period Data Transfer phase and writes the bit states on the parallel outputs after the last bit is sampled. The TCA5405 is available in an 8-pin 1.5 mm x 1.5 mm RUG uQFN package.
- Operating power-supply voltage range of 1.65 V to 3.6 V
- Five independent push-pull outputs
- Single input (DIN) controls state of all outputs
- High-current drive outputs maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD 78, class II
- Cell phones
- PDAs
- Portable media players
- MP3 players
- Portable instrumentation
TCA5405 Output Expander
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 전압 - 공급 | 패키지/케이스 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCA5405RUGR | IC INTERFACE SPECIALIZED 8X2QFN | 1.65V ~ 3.6V | 8-XFQFN | 13967 - 즉시 | $1,687.00 | 세부 정보 보기 |