VJ3040Y224KXGAT8R | |
|---|---|
DigiKey Part Number | VJ3040Y224KXGAT8R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ3040Y224KXGAT8R |
Description | CAP CER 0.22UF 1KV X7R 3040 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 3040 (7610 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ3040Y224KXGAT8R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Integrated Bleed Resistor, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 3040 (7610 Metric) |
Tolerance ±10% | Size / Dimension 0.300" L x 0.400" W (7.62mm x 10.16mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |