Z8F021APH020EC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: ₩2,923.88806
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH
20-DIP Pkg

Z8F021APH020EC

DigiKey Part Number
269-3336-ND
Manufacturer
Manufacturer Product Number
Z8F021APH020EC
Description
IC MCU 8BIT 2KB FLASH 20DIP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
IrDA, UART/USART
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes