
32M8PI/XT214-10/20 | |
|---|---|
DigiKey Part Number | 3155-32M8PI/XT214-10/20TR-ND - Tape & Reel (TR) 3155-32M8PI/XT214-10/20CT-ND - Cut Tape (CT) 3155-32M8PI/XT214-10/20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32M8PI/XT214-10/20 |
Description | CRYSTAL 32MHZ 8PF SMD 2.0X1.6MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E9X320081X09 | Eaton - Electronics Division | 103 | 283-E9X320081X09CT-ND | ₩275.00000 | Parametric Equivalent |
| J21SMX-K-F-D-C-32M0 | Jauch Quartz | 2,990 | 1908-J21SMX-K-F-D-C-32M0CT-ND | ₩260.00000 | Parametric Equivalent |
| J21SMX-K-F-D-I-32M0 | Jauch Quartz | 3,000 | 1908-J21SMX-K-F-D-I-32M0CT-ND | ₩260.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩353.20000 | ₩3,532 |
| 25 | ₩334.52000 | ₩8,363 |
| 50 | ₩320.44000 | ₩16,022 |
| 100 | ₩307.14000 | ₩30,714 |
| 250 | ₩290.53200 | ₩72,633 |
| 500 | ₩278.48600 | ₩139,243 |
| 1,000 | ₩266.97400 | ₩266,974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩249.67333 | ₩749,020 |
| 6,000 | ₩239.34633 | ₩1,436,078 |
| 9,000 | ₩233.50556 | ₩2,101,550 |
| 15,000 | ₩226.35107 | ₩3,395,266 |
| 21,000 | ₩221.75971 | ₩4,656,954 |
| 30,000 | ₩216.99480 | ₩6,509,844 |