
YC164-JR-0747RL | |
|---|---|
DigiKey Part Number | YC164J-47TR-ND - Tape & Reel (TR) YC164J-47CT-ND - Cut Tape (CT) YC164J-47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0747RL |
Description | RES ARRAY 4 RES 47 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0747RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DJT47R0 | Stackpole Electronics Inc | 5,293 | RAVF164DJT47R0CT-ND | ₩156.00000 | Direct |
| CAY16-470J4LF | Bourns Inc. | 2,704 | CAY16-470J4LFCT-ND | ₩156.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩65.60000 | ₩656 |
| 25 | ₩54.32000 | ₩1,358 |
| 50 | ₩47.46000 | ₩2,373 |
| 100 | ₩41.84000 | ₩4,184 |
| 250 | ₩35.46800 | ₩8,867 |
| 500 | ₩31.50200 | ₩15,751 |
| 1,000 | ₩28.11400 | ₩28,114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩22.07000 | ₩110,350 |
| 10,000 | ₩20.09060 | ₩200,906 |
| 15,000 | ₩19.07380 | ₩286,107 |
| 25,000 | ₩17.92324 | ₩448,081 |
| 35,000 | ₩17.23746 | ₩603,311 |
| 50,000 | ₩16.56732 | ₩828,366 |
