
YC164-JR-0739RL | |
---|---|
DigiKey Part Number | YC164J-39TR-ND - Tape & Reel (TR) YC164J-39CT-ND - Cut Tape (CT) YC164J-39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0739RL |
Description | RES ARRAY 4 RES 39 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0739RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩147.00000 | ₩147 |
10 | ₩61.70000 | ₩617 |
25 | ₩51.12000 | ₩1,278 |
50 | ₩44.68000 | ₩2,234 |
100 | ₩39.38000 | ₩3,938 |
250 | ₩33.38800 | ₩8,347 |
500 | ₩29.65400 | ₩14,827 |
1,000 | ₩26.46600 | ₩26,466 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩20.77600 | ₩103,880 |
10,000 | ₩18.91270 | ₩189,127 |
15,000 | ₩17.95560 | ₩269,334 |
25,000 | ₩16.87244 | ₩421,811 |
35,000 | ₩16.22686 | ₩567,940 |
50,000 | ₩15.59602 | ₩779,801 |
60,000 | ₩15.29353 | ₩917,612 |
120,000 | ₩14.25471 | ₩1,710,565 |
125,000 | ₩14.19862 | ₩1,774,828 |