100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T100RL

DigiKey Part Number
YAG5822TR-ND - Tape & Reel (TR)
YAG5822CT-ND - Cut Tape (CT)
YAG5822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T100RL
Description
RES 100 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,630
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,035.00000₩1,035
10₩616.20000₩6,162
25₩521.40000₩13,035
50₩466.72000₩23,336
100₩423.78000₩42,378
250₩380.10800₩95,027
500₩354.84200₩177,421
1,000₩334.74900₩334,749
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩285.41740₩1,427,087
10,000₩276.54340₩2,765,434
15,000₩272.21493₩4,083,224
25,000₩267.52096₩6,688,024
35,000₩264.83151₩9,269,103
50,000₩262.28762₩13,114,381
Manufacturers Standard Package