
SQP500JB-3K3 | |
|---|---|
DigiKey Part Number | 13-SQP500JB-3K3-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-3K3 |
Description | RES 3.3K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩741.00000 | ₩741 |
| 10 | ₩478.80000 | ₩4,788 |
| 25 | ₩406.48000 | ₩10,162 |
| 50 | ₩360.78000 | ₩18,039 |
| 100 | ₩322.01000 | ₩32,201 |
| 250 | ₩279.41200 | ₩69,853 |
| 900 | ₩233.29000 | ₩209,961 |
| 1,800 | ₩213.53889 | ₩384,370 |
| 5,400 | ₩188.13074 | ₩1,015,906 |