
SMD0603B004TF | |
|---|---|
DigiKey Part Number | 13-SMD0603B004TFTR-ND - Tape & Reel (TR) 13-SMD0603B004TFCT-ND - Cut Tape (CT) 13-SMD0603B004TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B004TF |
Description | PTC RESET FUSE 24V 40MA 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 40 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD0603B004TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 20 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 5 | ₩278.20000 | ₩1,391 |
| 10 | ₩256.80000 | ₩2,568 |
| 50 | ₩212.80000 | ₩10,640 |
| 100 | ₩196.30000 | ₩19,630 |
| 250 | ₩176.48400 | ₩44,121 |
| 500 | ₩162.84800 | ₩81,424 |
| 1,000 | ₩150.20500 | ₩150,205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩121.59700 | ₩486,388 |
| 8,000 | ₩112.04000 | ₩896,320 |
| 12,000 | ₩106.77650 | ₩1,281,318 |
| 20,000 | ₩100.46355 | ₩2,009,271 |
| 28,000 | ₩98.13968 | ₩2,747,911 |

