Direct



SMCJ40CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ40CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA-AT/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩299.92200 | ₩149,961 |
| 1,000 | ₩272.44800 | ₩272,448 |
| 1,500 | ₩258.28533 | ₩387,428 |
| 2,500 | ₩242.24840 | ₩605,621 |
| 3,500 | ₩232.69257 | ₩814,424 |
| 5,000 | ₩223.35740 | ₩1,116,787 |
| 12,500 | ₩202.73032 | ₩2,534,129 |
| 25,000 | ₩196.87268 | ₩4,921,817 |
