
SMBJ130CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ130CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ130CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ130CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130CA/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩232.00000 | ₩232 |
| 10 | ₩154.40000 | ₩1,544 |
| 25 | ₩135.92000 | ₩3,398 |
| 100 | ₩114.75000 | ₩11,475 |
| 250 | ₩104.77200 | ₩26,193 |
| 500 | ₩98.74800 | ₩49,374 |
| 1,000 | ₩93.79100 | ₩93,791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩110.94467 | ₩332,834 |
| 6,000 | ₩100.05917 | ₩600,355 |
| 9,000 | ₩94.50700 | ₩850,563 |
| 15,000 | ₩88.26453 | ₩1,323,968 |
| 21,000 | ₩84.56619 | ₩1,775,890 |
| 30,000 | ₩80.97033 | ₩2,429,110 |