
SMAJ8.5CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ8.5CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ8.5CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA/TR7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩571.00000 | ₩571 |
| 10 | ₩345.90000 | ₩3,459 |
| 100 | ₩216.37000 | ₩21,637 |
| 500 | ₩160.18600 | ₩80,093 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩119.15000 | ₩119,150 |
| 2,000 | ₩106.13100 | ₩212,262 |
| 3,000 | ₩99.48000 | ₩298,440 |
| 5,000 | ₩92.00000 | ₩460,000 |
| 7,000 | ₩87.56529 | ₩612,957 |
| 10,000 | ₩83.25240 | ₩832,524 |