SA210CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₩136.20075
Datasheet
340V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA210CA/B

DigiKey Part Number
13-SA210CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA210CA/B
Description
TVS DIODE 210VWM 340VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
340V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩149.20450₩298,409
4,000₩136.20075₩544,803
6,000₩129.51083₩777,065
10,000₩121.94430₩1,219,443
14,000₩117.43950₩1,644,153
20,000₩113.04315₩2,260,863
50,000₩105.77224₩5,288,612
Manufacturers Standard Package