RT1206DRE0723K7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩171.66320
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩188.21600
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩123.07020
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩95.25860
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩53.63700
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,243
Unit Price: ₩541.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩259.99980
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩497.51300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩256.38900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩693.52800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩198.45500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩168.12960
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩80.55600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩2,223.73840
Datasheet
23.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0723K7L

DigiKey Part Number
RT1206DRE0723K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE0723K7L
Description
RES SMD 23.7K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0723K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩45.60000₩228,000
Manufacturers Standard Package