
RT0805FRE0786K6L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0786K6LTR-ND - Tape & Reel (TR) 13-RT0805FRE0786K6LCT-ND - Cut Tape (CT) 13-RT0805FRE0786K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0786K6L |
Description | RES SMD 86.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0786K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩170.00000 | ₩170 |
| 10 | ₩21.60000 | ₩216 |
| 25 | ₩21.00000 | ₩525 |
| 50 | ₩20.38000 | ₩1,019 |
| 100 | ₩19.61000 | ₩1,961 |
| 250 | ₩18.90400 | ₩4,726 |
| 500 | ₩18.44000 | ₩9,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩17.32820 | ₩86,641 |
| 10,000 | ₩15.75290 | ₩157,529 |
| 15,000 | ₩13.33020 | ₩199,953 |
| 25,000 | ₩13.30224 | ₩332,556 |