402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07402RL

DigiKey Part Number
13-RT0805FRE07402RLTR-ND - Tape & Reel (TR)
13-RT0805FRE07402RLCT-ND - Cut Tape (CT)
13-RT0805FRE07402RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07402RL
Description
RES SMD 402 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07402RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,341
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩29.30000₩293
25₩29.04000₩726
50₩28.42000₩1,421
100₩27.49000₩2,749
250₩26.74800₩6,687
500₩18.44000₩9,220
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩25.20460₩126,023
10,000₩20.47870₩204,787
15,000₩17.32820₩259,923
25,000₩14.17760₩354,440
35,000₩13.33037₩466,563
50,000₩13.30192₩665,096
Manufacturers Standard Package