
RT0805FRE0739RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0739RLTR-ND - Tape & Reel (TR) 13-RT0805FRE0739RLCT-ND - Cut Tape (CT) 13-RT0805FRE0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0739RL |
Description | RES SMD 39 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0739RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩27.50000 | ₩275 |
| 25 | ₩25.68000 | ₩642 |
| 50 | ₩24.46000 | ₩1,223 |
| 100 | ₩23.08000 | ₩2,308 |
| 250 | ₩21.46400 | ₩5,366 |
| 500 | ₩20.27200 | ₩10,136 |
| 1,000 | ₩19.17100 | ₩19,171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩16.12580 | ₩80,629 |
| 10,000 | ₩15.35070 | ₩153,507 |
| 15,000 | ₩14.93333 | ₩224,000 |
| 25,000 | ₩14.44592 | ₩361,148 |
| 35,000 | ₩14.14751 | ₩495,163 |
| 50,000 | ₩13.85002 | ₩692,501 |