Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603FRE0766R5L | |
|---|---|
DigiKey Part Number | RT0603FRE0766R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0766R5L |
Description | RES SMD 66.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0766R5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0766R5L | YAGEO | 4,300 | YAG1713CT-ND | ₩153.00000 | Upgrade |
| RT0603BRE0766R5L | YAGEO | 0 | RT0603BRE0766R5L-ND | ₩81.53400 | Upgrade |
| RT0603CRD0766R5L | YAGEO | 0 | RT0603CRD0766R5L-ND | ₩93.68800 | Upgrade |
| RT0603CRE0766R5L | YAGEO | 0 | RT0603CRE0766R5L-ND | ₩73.79220 | Upgrade |
| RT0603DRD0766R5L | YAGEO | 0 | RT0603DRD0766R5L-ND | ₩35.26640 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩13.39220 | ₩66,961 |



