
RT0603FRE0764R9L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0764R9LTR-ND - Tape & Reel (TR) 13-RT0603FRE0764R9LCT-ND - Cut Tape (CT) 13-RT0603FRE0764R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0764R9L |
Description | RES SMD 64.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0764R9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0764R9L | YAGEO | 7,034 | 13-RT0603BRD0764R9LCT-ND | ₩153.00000 | Upgrade |
| ERA-3AEB64R9V | Panasonic Industry | 14,523 | P64.9DBCT-ND | ₩153.00000 | Upgrade |
| RP73PF1J64R9BTDF | TE Connectivity Passive Product | 329 | A109994CT-ND | ₩474.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩18.30000 | ₩183 |
| 25 | ₩16.52000 | ₩413 |
| 50 | ₩15.90000 | ₩795 |
| 100 | ₩14.98000 | ₩1,498 |
| 250 | ₩13.94400 | ₩3,486 |
| 500 | ₩13.14800 | ₩6,574 |
| 1,000 | ₩12.41400 | ₩12,414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩10.94920 | ₩54,746 |
| 10,000 | ₩10.40650 | ₩104,065 |
| 15,000 | ₩10.11553 | ₩151,733 |
| 25,000 | ₩9.77392 | ₩244,348 |
| 35,000 | ₩9.56460 | ₩334,761 |
| 50,000 | ₩9.35504 | ₩467,752 |