634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07634RL

DigiKey Part Number
13-RT0603FRE07634RLTR-ND - Tape & Reel (TR)
13-RT0603FRE07634RLCT-ND - Cut Tape (CT)
13-RT0603FRE07634RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07634RL
Description
RES SMD 634 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07634RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,205
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩18.30000₩183
25₩16.52000₩413
50₩15.90000₩795
100₩14.98000₩1,498
250₩13.94400₩3,486
500₩13.14800₩6,574
1,000₩12.41400₩12,414
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩10.94920₩54,746
10,000₩10.40650₩104,065
15,000₩10.11553₩151,733
25,000₩9.77392₩244,348
35,000₩9.56460₩334,761
50,000₩9.35504₩467,752
Manufacturers Standard Package