5.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE075K9L

DigiKey Part Number
311-2637-2-ND - Tape & Reel (TR)
311-2637-1-ND - Cut Tape (CT)
311-2637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE075K9L
Description
RES SMD 5.9K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE075K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,390
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩30.60000₩306
25₩29.36000₩734
50₩27.52000₩1,376
100₩26.14000₩2,614
250₩24.21600₩6,054
500₩22.87000₩11,435
1,000₩21.63300₩21,633
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩18.21100₩91,055
10,000₩17.34120₩173,412
15,000₩16.87487₩253,123
25,000₩16.32940₩408,235
35,000₩15.99606₩559,862
50,000₩15.66316₩783,158
Manufacturers Standard Package