
RT0603DRE0759KL | |
|---|---|
DigiKey Part Number | 311-2627-2-ND - Tape & Reel (TR) 311-2627-1-ND - Cut Tape (CT) 311-2627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0759KL |
Description | RES SMD 59K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0759KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0759KL | YAGEO | 33,517 | YAG1694CT-ND | ₩153.00000 | Upgrade |
| RT0603BRE0759KL | YAGEO | 4,980 | YAG4755CT-ND | ₩153.00000 | Upgrade |
| RT0603DRD0759KL | YAGEO | 4,307 | 311-59KDCT-ND | ₩153.00000 | Upgrade |
| ERA-3AEB5902V | Panasonic Industry | 21,164 | P59KDBCT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩30.60000 | ₩306 |
| 25 | ₩29.36000 | ₩734 |
| 50 | ₩27.52000 | ₩1,376 |
| 100 | ₩26.14000 | ₩2,614 |
| 250 | ₩24.21600 | ₩6,054 |
| 500 | ₩22.87000 | ₩11,435 |
| 1,000 | ₩21.63300 | ₩21,633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩18.21100 | ₩91,055 |
| 10,000 | ₩17.34120 | ₩173,412 |
| 15,000 | ₩16.87487 | ₩253,123 |
| 25,000 | ₩16.32940 | ₩408,235 |
| 35,000 | ₩15.99606 | ₩559,862 |
| 50,000 | ₩15.66316 | ₩783,158 |