
RT0603DRD0766K5L | |
|---|---|
DigiKey Part Number | 311-66.5KDTR-ND - Tape & Reel (TR) 311-66.5KDCT-ND - Cut Tape (CT) 311-66.5KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0766K5L |
Description | RES SMD 66.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0766K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩56.60000 | ₩566 |
| 25 | ₩52.60000 | ₩1,315 |
| 50 | ₩49.54000 | ₩2,477 |
| 100 | ₩46.78000 | ₩4,678 |
| 250 | ₩43.35600 | ₩10,839 |
| 500 | ₩41.00200 | ₩20,501 |
| 1,000 | ₩38.81600 | ₩38,816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩32.79580 | ₩163,979 |
| 10,000 | ₩31.29150 | ₩312,915 |
| 15,000 | ₩30.48733 | ₩457,310 |
| 25,000 | ₩29.55108 | ₩738,777 |
| 35,000 | ₩28.97949 | ₩1,014,282 |
| 50,000 | ₩28.41000 | ₩1,420,500 |