
RT0603DRD07432RL | |
|---|---|
DigiKey Part Number | 311-432DTR-ND - Tape & Reel (TR) 311-432DCT-ND - Cut Tape (CT) 311-432DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07432RL |
Description | RES SMD 432 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07432RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩57.10000 | ₩571 |
| 25 | ₩53.12000 | ₩1,328 |
| 50 | ₩50.04000 | ₩2,502 |
| 100 | ₩47.26000 | ₩4,726 |
| 250 | ₩43.80000 | ₩10,950 |
| 500 | ₩41.42000 | ₩20,710 |
| 1,000 | ₩39.21200 | ₩39,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩33.13040 | ₩165,652 |
| 10,000 | ₩31.61080 | ₩316,108 |
| 15,000 | ₩30.79840 | ₩461,976 |
| 25,000 | ₩29.85264 | ₩746,316 |
| 35,000 | ₩29.27520 | ₩1,024,632 |
| 50,000 | ₩28.69990 | ₩1,434,995 |