31.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0731K6L

DigiKey Part Number
13-RT0603DRD0731K6LTR-ND - Tape & Reel (TR)
13-RT0603DRD0731K6LCT-ND - Cut Tape (CT)
13-RT0603DRD0731K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0731K6L
Description
RES SMD 31.6KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0731K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,993
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩56.60000₩566
25₩52.60000₩1,315
50₩49.54000₩2,477
100₩46.78000₩4,678
250₩43.35600₩10,839
500₩41.00200₩20,501
1,000₩38.81600₩38,816
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩32.79580₩163,979
10,000₩31.29150₩312,915
15,000₩30.48733₩457,310
25,000₩29.55108₩738,777
35,000₩28.97949₩1,014,282
50,000₩28.41000₩1,420,500
Manufacturers Standard Package