RT0603CRD075K49L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 32,379
Unit Price: ₩153.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,467
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩75.47380
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩326.11140
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩416.07800
Datasheet

Upgrade


Susumu
In Stock: 3,687
Unit Price: ₩183.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩280.82500
Datasheet
5.49 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD075K49L

DigiKey Part Number
RT0603CRD075K49L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD075K49L
Description
RES SMD 5.49K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD075K49L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD075K49LYAGEO32,379YAG1698CT-ND₩153.00000Upgrade
ERA-3AEB5491VPanasonic Industry6,467P5.49KDBCT-ND₩153.00000Upgrade
MCT06030D5491BP500Vishay0231221675492-ND₩75.47380Upgrade
RG1608N-5491-B-T5Susumu0RG1608N-5491-B-T5-ND₩326.11140Upgrade
RG1608N-5491-W-T1Susumu0RG1608N-5491-W-T1-ND₩416.07800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩93.68800₩468,440
Manufacturers Standard Package