6.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE076K65L

DigiKey Part Number
YAG4772TR-ND - Tape & Reel (TR)
YAG4772CT-ND - Cut Tape (CT)
YAG4772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE076K65L
Description
RES SMD 6.65KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE076K65L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD076K65LYAGEO6,286YAG1722CT-ND₩153.00000Upgrade
ERA-3AEB6651VPanasonic Industry2,244P6.65KDBCT-ND₩153.00000Upgrade
In-Stock: 3,189
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩129.90000₩1,299
25₩120.48000₩3,012
50₩114.04000₩5,702
100₩107.63000₩10,763
250₩99.86000₩24,965
500₩94.54000₩47,270
1,000₩89.63400₩89,634
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩76.19840₩380,992
10,000₩72.92530₩729,253
15,000₩71.18500₩1,067,775
25,000₩69.16596₩1,729,149
35,000₩67.93594₩2,377,758
50,000₩66.71530₩3,335,765
Manufacturers Standard Package