Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE075K49L | |
|---|---|
DigiKey Part Number | YAG4759TR-ND - Tape & Reel (TR) YAG4759CT-ND - Cut Tape (CT) YAG4759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE075K49L |
Description | RES SMD 5.49KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE075K49L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD075K49L | YAGEO | 32,379 | YAG1698CT-ND | ₩153.00000 | Upgrade |
| ERA-3AEB5491V | Panasonic Industry | 6,467 | P5.49KDBCT-ND | ₩153.00000 | Upgrade |
| MCT06030D5491BP500 | Vishay | 0 | 231221675492-ND | ₩75.47380 | Upgrade |
| RG1608N-5491-B-T5 | Susumu | 0 | RG1608N-5491-B-T5-ND | ₩326.11140 | Upgrade |
| RG1608N-5491-W-T1 | Susumu | 0 | RG1608N-5491-W-T1-ND | ₩416.07800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩76.40940 | ₩382,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩200.30000 | ₩2,003 |
| 50 | ₩157.46000 | ₩7,873 |
| 100 | ₩140.34000 | ₩14,034 |



