
RT0603BRE0731K6L | |
|---|---|
DigiKey Part Number | YAG4699TR-ND - Tape & Reel (TR) YAG4699CT-ND - Cut Tape (CT) YAG4699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0731K6L |
Description | RES SMD 31.6KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0731K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩129.90000 | ₩1,299 |
| 25 | ₩120.48000 | ₩3,012 |
| 50 | ₩114.04000 | ₩5,702 |
| 100 | ₩107.63000 | ₩10,763 |
| 250 | ₩99.86000 | ₩24,965 |
| 500 | ₩94.54000 | ₩47,270 |
| 1,000 | ₩89.63400 | ₩89,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩76.19840 | ₩380,992 |
| 10,000 | ₩72.92530 | ₩729,253 |
| 15,000 | ₩71.18500 | ₩1,067,775 |
| 25,000 | ₩69.16596 | ₩1,729,149 |
| 35,000 | ₩67.93594 | ₩2,377,758 |
| 50,000 | ₩66.71530 | ₩3,335,765 |