3.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD073K2L

DigiKey Part Number
13-RT0603BRD073K2LTR-ND - Tape & Reel (TR)
13-RT0603BRD073K2LCT-ND - Cut Tape (CT)
13-RT0603BRD073K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD073K2L
Description
RES SMD 3.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD073K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩102.40000₩1,024
25₩96.00000₩2,400
50₩90.50000₩4,525
100₩85.46000₩8,546
250₩79.37600₩19,844
500₩75.06400₩37,532
1,000₩71.15000₩71,150
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩60.37240₩301,862
10,000₩57.72900₩577,290
15,000₩56.32100₩844,815
25,000₩54.68700₩1,367,175
35,000₩53.69103₩1,879,186
50,000₩52.70110₩2,635,055
Manufacturers Standard Package