
RT0603BRD0733K2L | |
|---|---|
DigiKey Part Number | YAG4534TR-ND - Tape & Reel (TR) YAG4534CT-ND - Cut Tape (CT) YAG4534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0733K2L |
Description | RES SMD 33.2KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0733K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D3322BP500 | Vishay | 19,930 | 749-1711-1-ND | ₩199.00000 | Direct |
| RG1608P-3322-B-T5 | Susumu | 101,254 | RG16P33.2KBCT-ND | ₩183.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩102.40000 | ₩1,024 |
| 25 | ₩96.00000 | ₩2,400 |
| 50 | ₩90.50000 | ₩4,525 |
| 100 | ₩85.46000 | ₩8,546 |
| 250 | ₩79.37600 | ₩19,844 |
| 500 | ₩75.06400 | ₩37,532 |
| 1,000 | ₩71.15000 | ₩71,150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩60.37240 | ₩301,862 |
| 10,000 | ₩57.72900 | ₩577,290 |
| 15,000 | ₩56.32100 | ₩844,815 |
| 25,000 | ₩54.68700 | ₩1,367,175 |
| 35,000 | ₩53.69103 | ₩1,879,186 |
| 50,000 | ₩52.70110 | ₩2,635,055 |