18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0718K7L

DigiKey Part Number
YAG4344TR-ND - Tape & Reel (TR)
YAG4344CT-ND - Cut Tape (CT)
YAG4344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0718K7L
Description
RES SMD 18.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0718K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,195
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩120.50000₩1,205
25₩111.80000₩2,795
50₩105.64000₩5,282
100₩99.61000₩9,961
250₩92.48000₩23,120
500₩87.53600₩43,768
1,000₩82.98100₩82,981
5,000₩74.01700₩370,085
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩67.44090₩674,409
20,000₩64.73740₩1,294,748
30,000₩63.30547₩1,899,164
50,000₩61.64874₩3,082,437
70,000₩60.64307₩4,245,015
100,000₩59.64581₩5,964,581
Manufacturers Standard Package