
RP0603BRE071KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRE071KLTR-ND - Tape & Reel (TR) 13-RP0603BRE071KLCT-ND - Cut Tape (CT) 13-RP0603BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRE071KL |
Description | RES 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩201.00000 | ₩201 |
| 10 | ₩169.90000 | ₩1,699 |
| 25 | ₩157.52000 | ₩3,938 |
| 50 | ₩148.88000 | ₩7,444 |
| 100 | ₩140.54000 | ₩14,054 |
| 250 | ₩130.47200 | ₩32,618 |
| 500 | ₩123.52200 | ₩61,761 |
| 1,000 | ₩117.18900 | ₩117,189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩99.82080 | ₩499,104 |
| 10,000 | ₩95.62620 | ₩956,262 |
| 15,000 | ₩93.39913 | ₩1,400,987 |
| 25,000 | ₩90.81752 | ₩2,270,438 |
| 35,000 | ₩89.24734 | ₩3,123,657 |
| 50,000 | ₩87.68886 | ₩4,384,443 |