
RP0603BRD073K32L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD073K32LTR-ND - Tape & Reel (TR) 13-RP0603BRD073K32LCT-ND - Cut Tape (CT) 13-RP0603BRD073K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD073K32L |
Description | RES 3.32K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD073K32L | YAGEO | 4,159 | 13-AT0603BRD073K32LCT-ND | ₩260.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩199.00000 | ₩199 |
| 10 | ₩172.80000 | ₩1,728 |
| 25 | ₩160.20000 | ₩4,005 |
| 50 | ₩151.66000 | ₩7,583 |
| 100 | ₩143.10000 | ₩14,310 |
| 250 | ₩132.88400 | ₩33,221 |
| 500 | ₩125.85000 | ₩62,925 |
| 1,000 | ₩119.41500 | ₩119,415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩101.72640 | ₩508,632 |
| 10,000 | ₩97.46250 | ₩974,625 |
| 15,000 | ₩95.19940 | ₩1,427,991 |
| 25,000 | ₩92.57680 | ₩2,314,420 |
| 35,000 | ₩90.98063 | ₩3,184,322 |
| 50,000 | ₩89.39750 | ₩4,469,875 |