
RP0402BRD072K2L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD072K2LTR-ND - Tape & Reel (TR) 13-RP0402BRD072K2LCT-ND - Cut Tape (CT) 13-RP0402BRD072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD072K2L |
Description | RES 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩216.00000 | ₩216 |
| 10 | ₩183.80000 | ₩1,838 |
| 25 | ₩171.12000 | ₩4,278 |
| 50 | ₩161.86000 | ₩8,093 |
| 100 | ₩152.74000 | ₩15,274 |
| 250 | ₩141.83600 | ₩35,459 |
| 500 | ₩134.30200 | ₩67,151 |
| 1,000 | ₩127.47500 | ₩127,475 |
| 5,000 | ₩114.07560 | ₩570,378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩104.11110 | ₩1,041,111 |
| 20,000 | ₩100.10415 | ₩2,002,083 |
| 30,000 | ₩97.98703 | ₩2,939,611 |
| 50,000 | ₩95.54246 | ₩4,777,123 |
| 70,000 | ₩94.05926 | ₩6,584,148 |
| 100,000 | ₩92.59095 | ₩9,259,095 |