3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-073RL

DigiKey Part Number
13-RC2512JK-073RLTR-ND - Tape & Reel (TR)
13-RC2512JK-073RLCT-ND - Cut Tape (CT)
13-RC2512JK-073RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-073RL
Description
RES 3 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-073RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,047
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩571.00000₩571
10₩315.10000₩3,151
25₩258.24000₩6,456
50₩225.48000₩11,274
100₩199.69000₩19,969
250₩173.46800₩43,367
500₩158.36200₩79,181
1,000₩146.36300₩146,363
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩121.93050₩487,722
8,000₩116.23738₩929,899
12,000₩113.46317₩1,361,558
20,000₩110.45550₩2,209,110
28,000₩108.73239₩3,044,507
40,000₩107.10260₩4,284,104
Manufacturers Standard Package