60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1360R4L

DigiKey Part Number
13-RC1206FR-1360R4LTR-ND - Tape & Reel (TR)
13-RC1206FR-1360R4LCT-ND - Cut Tape (CT)
13-RC1206FR-1360R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1360R4L
Description
RES 60.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1360R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,215
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩68.00000₩680
25₩51.28000₩1,282
50₩42.00000₩2,100
100₩34.75000₩3,475
250₩27.73600₩6,934
500₩23.69200₩11,846
1,000₩20.52500₩20,525
5,000₩15.49340₩77,467
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩12.15290₩243,058
40,000₩11.28685₩451,474
60,000₩10.86485₩651,891
100,000₩10.40771₩1,040,771
140,000₩10.14626₩1,420,476
200,000₩9.89883₩1,979,766
Manufacturers Standard Package