
RC0603FR-0775KP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-0775KPTR-ND - Tape & Reel (TR) 13-RC0603FR-0775KPCT-ND - Cut Tape (CT) 13-RC0603FR-0775KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0775KP |
Description | RES 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩50.50000 | ₩505 |
| 25 | ₩37.32000 | ₩933 |
| 50 | ₩30.28000 | ₩1,514 |
| 100 | ₩24.77000 | ₩2,477 |
| 250 | ₩19.44800 | ₩4,862 |
| 500 | ₩16.42000 | ₩8,210 |
| 1,000 | ₩14.01900 | ₩14,019 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩9.66500 | ₩48,325 |
| 10,000 | ₩8.63620 | ₩86,362 |
| 15,000 | ₩8.13727 | ₩122,059 |
| 25,000 | ₩7.59692 | ₩189,923 |
| 35,000 | ₩7.28846 | ₩255,096 |
| 50,000 | ₩6.99670 | ₩349,835 |