634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07634RL

DigiKey Part Number
311-634HRTR-ND - Tape & Reel (TR)
311-634HRCT-ND - Cut Tape (CT)
311-634HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07634RL
Description
RES 634 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07634RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123,999
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩37.10000₩371
25₩26.56000₩664
50₩21.32000₩1,066
100₩17.30000₩1,730
250₩13.28000₩3,320
500₩11.05800₩5,529
1,000₩9.31300₩9,313
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩6.17760₩30,888
10,000₩5.43170₩54,317
15,000₩5.06767₩76,015
25,000₩4.67584₩116,896
35,000₩4.45229₩155,830
50,000₩4.24092₩212,046
Manufacturers Standard Package