
RC0603FR-072M15L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-072M15LTR-ND - Tape & Reel (TR) 13-RC0603FR-072M15LCT-ND - Cut Tape (CT) 13-RC0603FR-072M15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072M15L |
Description | RES 2.15M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072M15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩37.10000 | ₩371 |
| 25 | ₩26.56000 | ₩664 |
| 50 | ₩21.32000 | ₩1,066 |
| 100 | ₩17.30000 | ₩1,730 |
| 250 | ₩13.28000 | ₩3,320 |
| 500 | ₩11.05800 | ₩5,529 |
| 1,000 | ₩9.31300 | ₩9,313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩6.17760 | ₩30,888 |
| 10,000 | ₩5.43170 | ₩54,317 |
| 15,000 | ₩5.06767 | ₩76,015 |
| 25,000 | ₩4.67584 | ₩116,896 |
| 35,000 | ₩4.45229 | ₩155,830 |
| 50,000 | ₩4.24092 | ₩212,046 |