
RC0603DR-07270KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-07270KLTR-ND - Tape & Reel (TR) 13-RC0603DR-07270KLCT-ND - Cut Tape (CT) 13-RC0603DR-07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-07270KL |
Description | RES 270K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩65.70000 | ₩657 |
| 25 | ₩48.92000 | ₩1,223 |
| 50 | ₩40.36000 | ₩2,018 |
| 100 | ₩33.48000 | ₩3,348 |
| 250 | ₩26.60000 | ₩6,650 |
| 500 | ₩22.71800 | ₩11,359 |
| 1,000 | ₩19.64500 | ₩19,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩13.95180 | ₩69,759 |
| 10,000 | ₩12.62640 | ₩126,264 |
| 15,000 | ₩11.98173 | ₩179,726 |
| 25,000 | ₩11.28316 | ₩282,079 |
| 35,000 | ₩10.88374 | ₩380,931 |
| 50,000 | ₩10.50622 | ₩525,311 |