510 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-07510KP

DigiKey Part Number
13-RC0402JR-07510KPTR-ND - Tape & Reel (TR)
13-RC0402JR-07510KPCT-ND - Cut Tape (CT)
13-RC0402JR-07510KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-07510KP
Description
RES 510K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,920
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩39.70000₩397
25₩29.36000₩734
50₩23.54000₩1,177
100₩18.96000₩1,896
250₩14.73600₩3,684
500₩12.29200₩6,146
1,000₩10.38100₩10,381
5,000₩7.38420₩36,921
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩6.15340₩61,534
20,000₩5.50905₩110,181
30,000₩5.19587₩155,876
50,000₩4.85730₩242,865
70,000₩4.66371₩326,460
100,000₩4.48076₩448,076
Manufacturers Standard Package