
RC0402FR-1356KL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1356KLTR-ND - Tape & Reel (TR) 13-RC0402FR-1356KLCT-ND - Cut Tape (CT) 13-RC0402FR-1356KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1356KL |
Description | RES 56K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1356KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩32.10000 | ₩321 |
| 25 | ₩22.64000 | ₩566 |
| 50 | ₩18.04000 | ₩902 |
| 100 | ₩14.52000 | ₩1,452 |
| 250 | ₩11.12800 | ₩2,782 |
| 500 | ₩9.17200 | ₩4,586 |
| 1,000 | ₩7.67500 | ₩7,675 |
| 5,000 | ₩5.31420 | ₩26,571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₩3.35816 | ₩167,908 |
| 100,000 | ₩3.06356 | ₩306,356 |
| 150,000 | ₩2.92021 | ₩438,032 |
| 250,000 | ₩2.76505 | ₩691,262 |
| 350,000 | ₩2.67623 | ₩936,680 |
| 500,000 | ₩2.59233 | ₩1,296,165 |