
RC0402FR-13180KL | |
---|---|
DigiKey Part Number | 13-RC0402FR-13180KLTR-ND - Tape & Reel (TR) 13-RC0402FR-13180KLCT-ND - Cut Tape (CT) 13-RC0402FR-13180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13180KL |
Description | RES 180K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13180KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩147.00000 | ₩147 |
10 | ₩11.80000 | ₩118 |
25 | ₩10.60000 | ₩265 |
50 | ₩9.12000 | ₩456 |
100 | ₩7.49000 | ₩749 |
250 | ₩4.52800 | ₩1,132 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ₩2.99782 | ₩149,891 |
100,000 | ₩2.32978 | ₩232,978 |
150,000 | ₩2.32331 | ₩348,497 |