


RC0201JR-0711KL | |
|---|---|
DigiKey Part Number | 311-11KNTR-ND - Tape & Reel (TR) 311-11KNCT-ND - Cut Tape (CT) 311-11KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0711KL |
Description | RES 11K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0711KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩43.20000 | ₩432 |
| 25 | ₩31.52000 | ₩788 |
| 50 | ₩25.64000 | ₩1,282 |
| 100 | ₩20.85000 | ₩2,085 |
| 250 | ₩16.18400 | ₩4,046 |
| 500 | ₩13.56000 | ₩6,780 |
| 1,000 | ₩11.49000 | ₩11,490 |
| 5,000 | ₩8.24100 | ₩41,205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩6.88960 | ₩68,896 |
| 20,000 | ₩6.19075 | ₩123,815 |
| 30,000 | ₩5.85070 | ₩175,521 |
| 50,000 | ₩5.48292 | ₩274,146 |
| 70,000 | ₩5.27259 | ₩369,081 |
| 100,000 | ₩5.07382 | ₩507,382 |