3.3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-073K3L

DigiKey Part Number
YAG6338TR-ND - Tape & Reel (TR)
YAG6338CT-ND - Cut Tape (CT)
YAG6338DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-073K3L
Description
RES 3.3K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-073K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩352.00000₩352
10₩183.50000₩1,835
25₩146.16000₩3,654
50₩125.06000₩6,253
100₩108.39000₩10,839
250₩91.54400₩22,886
500₩81.85200₩40,926
1,000₩74.14700₩74,147
5,000₩61.84920₩309,246
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩52.27960₩1,045,592
40,000₩50.13968₩2,005,587
60,000₩49.09665₩2,945,799
100,000₩47.96564₩4,796,564
140,000₩47.31778₩6,624,489
200,000₩46.70469₩9,340,938
Manufacturers Standard Package