
PNS180JT-73-100R | |
|---|---|
DigiKey Part Number | PNS180JT-73-100R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNS180JT-73-100R |
Description | RES 100 OHM 5% 1.8W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1.8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | -70/ +170ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.382" L (4.00mm x 9.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |