Parametric Equivalent

PE2512FKM7W0R033L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM7W0R033LTR-ND - Tape & Reel (TR) 13-PE2512FKM7W0R033LCT-ND - Cut Tape (CT) 13-PE2512FKM7W0R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM7W0R033L |
Description | RES 0.033 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM7W0R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,315.00000 | ₩1,315 |
| 10 | ₩854.60000 | ₩8,546 |
| 25 | ₩728.92000 | ₩18,223 |
| 50 | ₩650.36000 | ₩32,518 |
| 100 | ₩583.54000 | ₩58,354 |
| 250 | ₩510.25200 | ₩127,563 |
| 500 | ₩464.32800 | ₩232,164 |
| 1,000 | ₩425.32700 | ₩425,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩364.03400 | ₩1,456,136 |
| 8,000 | ₩340.11788 | ₩2,720,943 |
| 12,000 | ₩327.83583 | ₩3,934,030 |
| 20,000 | ₩313.94520 | ₩6,278,904 |
| 28,000 | ₩311.01471 | ₩8,708,412 |
